Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS100ME-24/B
Newark Part No.67AC6246
Product RangeCUS100ME Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.250 |
| 25+ | $77.140 |
| 50+ | $76.040 |
Price for:Each
Minimum: 1
Multiple: 1
$78.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUS100ME-24/B
Newark Part No.67AC6246
Product RangeCUS100ME Series
Technical Datasheet
Power Supply ApplicationsITE, Household & Medical
Output Power Max100W
No. of Outputs1 Output
Power Rating (Forced Cooling)100W
Power Rating (Convection Cooling)100W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 124V
Output Current - Output 14.16A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCUS100ME Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE, Household & Medical
No. of Outputs
1 Output
Power Rating (Convection Cooling)
100W
Power Supply Output Type
Fixed
Output Current - Output 1
4.16A
Output Current - Output 2
-
Input Voltage AC Min
85V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
Lead
Output Power Max
100W
Power Rating (Forced Cooling)
100W
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
CUS100ME Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate