Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | CUS100ME-36/ACopy |
| Manufacturer Standard Lead Time | 46 weeks |
| Newark Part No. | 27AJ4537 |
| Product Range | CUS100ME Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.170 |
| 5+ | $93.120 |
| 10+ | $92.060 |
| 50+ | $91.020 |
Price for:Each
Minimum: 1
Multiple: 1
$94.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | CUS100ME-36/ACopy |
| Manufacturer Standard Lead Time | 46 weeks |
| Newark Part No. | 27AJ4537 |
| Product Range | CUS100ME Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Medical |
| No. of Outputs | 1Outputs |
| Output Power Max | 100W |
| Output Voltage - Output 1 | 36VDC |
| Output Current - Output 1 | 2.77A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Power Supply Output Type | Fixed |
| Product Range | CUS100ME Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Power Supply Applications | ITE & Medical |
|---|---|
| Output Power Max | 100W |
| Output Current - Output 1 | 2.77A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| Power Supply Output Type | Fixed |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage - Output 1 | 36VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Product Range | CUS100ME Series |
Alternatives for CUS100ME-36/A
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
