Print Page
CUS100ME-12/A
AC/DC Enclosed Power Supply (PSU), ITE, Household & Medical, 1 Outputs, 100 W, 12 V, 8.33 A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | CUS100ME-12/ACopy |
| Manufacturer Standard Lead Time | 59 weeks |
| Newark Part No. | 67AC6233 |
| Product Range | CUS100ME Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.920 |
| 10+ | $73.990 |
Price for:Each
Minimum: 1
Multiple: 1
$75.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | CUS100ME-12/ACopy |
| Manufacturer Standard Lead Time | 59 weeks |
| Newark Part No. | 67AC6233 |
| Product Range | CUS100ME Series |
| Technical Datasheet | |
| Power Supply Applications | ITE, Household & Medical |
| No. of Outputs | 1Outputs |
| Output Power Max | 100W |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 8.33A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage AC Min | 85V |
| Output Current - Output 4 | - |
| Input Voltage AC Max | 264V |
| Input Voltage VAC | 85V AC to 264V AC |
| Power Supply Output Type | Fixed |
| Product Range | CUS100ME Series |
| SVHC | Lead (17-Jan-2023) |
Product Overview
Applications
Medical
Technical Specifications
| Power Supply Applications | ITE, Household & Medical |
|---|---|
| Output Power Max | 100W |
| Output Current - Output 1 | 8.33A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Input Voltage AC Min | 85V |
| Input Voltage AC Max | 264V |
| Power Supply Output Type | Fixed |
| SVHC | Lead (17-Jan-2023) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Product Range | CUS100ME Series |
Alternatives for CUS100ME-12/A
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
