Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCSW65-15/DCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.24AC6232
Product RangeCSW65 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.480 |
| 10+ | $71.220 |
Price for:Each
Minimum: 1
Multiple: 1
$76.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCSW65-15/DCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.24AC6232
Product RangeCSW65 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max65W
Output Voltage - Output 115V
Output Current - Output 14.34A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min90V
Input Voltage VAC90V AC to 305V AC
Input Voltage AC Max305V
Power Supply Output TypeFixed
Product RangeCSW65 Series
SVHCLead
Product Overview
The CSW65-15/D from TDK-Lambda is an U-channel AC to DC power supply with cover and DIN rail bracket. Approved by UL/CSA/IEC/EN60950-1 safety standards.
- 90VAC to 305VAC (47 - 63Hz) input voltage range
- Output voltage of 15V, maximum output current of 4.34A
- Maximum power of 65W
- Ripple and noise of 150mV, overvoltage range from 16.5V to 19.5V
- Average efficiency of 89%
- EN55032-B, FCC class B conducted & radiated EMI, EN55024 immunity
- DOE efficiency level VI, convection cooling
- Isolation resistance of <gt/>20Mohm at 25°C, 70%RH
- Withstand Voltage of 1.5KVAC (I/P to GND ), 3KVAC (I/P to O/P), 500VDC (O/P to GND)
- Dimension is 63.5mm x 120.7mm x 38.1mm (W x L x H), weight of 290g
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
65W
Output Current - Output 1
4.34A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
90V AC to 305V AC
Power Supply Output Type
Fixed
SVHC
Lead
No. of Outputs
1 Output
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
90V
Input Voltage AC Max
305V
Product Range
CSW65 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
