
| Quantity | Price |
|---|---|
| 1+ | $1,072.160 |
Product Information
Product Overview
CPFE1000FI-28/PH is a CPFE1000FI series industrial AC-DC power supply offer a conduction cooled low profile package. Features include voltage and current programming, remote on/off, remote sense, a standby supply, i²C communication, and wide operating temperature range of -40°C to +70°C. It is designed to meet MIL-STD-810F vibration and shock. It includes overcurrent, overvoltage and overtemperature protection. Application includes industrial, test, LED, COMM, broadcast and renewable. Certified by IEC/UL/CSA/EN62368-1, 60950-1.
- Input voltage range from 90 to 265VAC, nominal output voltage is 28V
- Maximum current is 36A, maximum power is 1008W at 45°C, efficiency is 83/86% (100% load, 110/220VAC)
- Smaller size than CPFE1000F, base plate cooled, no fan required
- I²C interface, easier integration for industrial systems, allows remote monitoring
- Quiet operation, long field life, enables use in harsh environments
- Operating temperature range from -40 to +70°C ambient, (85 baseplate maximum)
- 2 years warranty
- Size (W x H x D) is 4.4 x 1.69 x 9.9inch
Technical Specifications
ITE
-
90V AC to 265V AC
28V
-
-
-
CPFE1000FI Series
1 Output
1.008W
Adjustable, Fixed
36A
-
-
-
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
