Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoCHVM2-12-1500PWCopy
Newark Part No.09AJ9280
Product RangeCHVM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 82 week(s)
| Quantity | Price |
|---|---|
| 1+ | $377.460 |
| 10+ | $365.420 |
Price for:Each
Minimum: 1
Multiple: 1
$377.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCHVM2-12-1500PWCopy
Newark Part No.09AJ9280
Product RangeCHVM Series
Technical Datasheet
High Voltage Power Supply TypeRegulated
PolarityPositive Output
DC / DC Converter Output TypeProgrammable
Power Rating1.95W
Output Current Max1.3mA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max1.5kV
Input Voltage DC Min10.8V
Input Voltage DC Max16.5V
Product RangeCHVM Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
CHVM2-12-1500PW is a CHVM series non-isolated DC-DC converter. It features very compact sizes and has a metal case to provide five-sided shielding for lower ripple and noise. The output can be adjusted from 0.5% to 100% of the rated voltage using either an external voltage or resistance. It includes overcurrent, overvoltage protection. Application includes medical, industrial, test. Certified by IEC/UL/CSA/EN62368-1.
- Input voltage range from 10.8 to 16.5V, output voltage range from 0 to +1500V
- Maximum current is 1.3mA, Maximum output power is 1.95W
- Programmable output voltage (voltage or resistance), low output ripple
- Safety certified, remote adjustment, positive polarity
- Less board area needed, reduced radiated and conducted noise
- Wide range input
- Less external filtering required, simplified system compliance
- Switching frequency is 200KHz, 1 year warranty
- Operating temperature range from -10°C to 60°C , derate linearly above 50 to 60% load
- Size (W x L x H) is 4.33 x 0.47 x 0.78inch
Technical Specifications
High Voltage Power Supply Type
Regulated
DC / DC Converter Output Type
Programmable
Output Current Max
1.3mA
Output Voltage Min
0V
Input Voltage DC Min
10.8V
Product Range
CHVM Series
Polarity
Positive Output
Power Rating
1.95W
Power Supply Mounting
Through Hole
Output Voltage Max
1.5kV
Input Voltage DC Max
16.5V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
