Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | CCG10-24-12DRCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 90AK4692 |
| Product Range | CCG10 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.950 |
| 5+ | $44.930 |
| 10+ | $44.920 |
| 50+ | $44.910 |
| 100+ | $44.130 |
Price for:Each
Minimum: 1
Multiple: 1
$44.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | CCG10-24-12DRCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 90AK4692 |
| Product Range | CCG10 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Industrial |
| DC / DC Converter Type | Module |
| Input Ratio | 4:1 |
| Output Power Max | 10W |
| No. of Outputs | 2 Output |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 420mA |
| Output Voltage - Output 2 | -12V |
| Output Current - Output 2 | -420mA |
| Output Regulation | - |
| Isolation Voltage | 1.5kV |
| Input Voltage DC Nom | 24V |
| DC / DC Converter Output Type | Fixed |
| Width | 12.4mm |
| Height | 11.8mm |
| Depth | 19mm |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 36V |
| Product Range | CCG10 Series |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Power Supply Applications | ITE & Industrial |
|---|---|
| Input Ratio | 4:1 |
| No. of Outputs | 2 Output |
| Output Current - Output 1 | 420mA |
| Output Current - Output 2 | -420mA |
| Isolation Voltage | 1.5kV |
| DC / DC Converter Output Type | Fixed |
| Height | 11.8mm |
| Input Voltage DC Min | 9V |
| Product Range | CCG10 Series |
| DC / DC Converter Type | Module |
|---|---|
| Output Power Max | 10W |
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | -12V |
| Output Regulation | - |
| Input Voltage DC Nom | 24V |
| Width | 12.4mm |
| Depth | 19mm |
| Input Voltage DC Max | 36V |
| SVHC | Lead (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
