Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | CC6-4805SR-ECopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 27AJ4485 |
| Product Range | CC-E Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.920 |
| 5+ | $23.510 |
| 10+ | $23.080 |
| 50+ | $22.660 |
| 100+ | $22.230 |
Price for:Each
Minimum: 1
Multiple: 1
$23.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | CC6-4805SR-ECopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 27AJ4485 |
| Product Range | CC-E Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | DIP |
| Input Ratio | 2:1 |
| Output Power Max | 6W |
| No. of Outputs | 1 Output |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 1.2A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Regulation | - |
| Isolation Voltage | 500V |
| Input Voltage DC Nom | 48V |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Width | 22.86mm |
| Height | 8.8mm |
| Depth | 21.1mm |
| Input Voltage DC Min | 36V |
| Input Voltage DC Max | 76V |
| Product Range | CC-E Series |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Input Ratio | 2:1 |
| No. of Outputs | 1 Output |
| Output Current - Output 1 | 1.2A |
| Output Current - Output 2 | - |
| Isolation Voltage | 500V |
| DC / DC Converter Output Type | Fixed, Adjustable |
| Height | 8.8mm |
| Input Voltage DC Min | 36V |
| Product Range | CC-E Series |
| DC / DC Converter Type | DIP |
|---|---|
| Output Power Max | 6W |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | - |
| Output Regulation | - |
| Input Voltage DC Nom | 48V |
| Width | 22.86mm |
| Depth | 21.1mm |
| Input Voltage DC Max | 76V |
| SVHC | Lead (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
