Print Page
TC76 0.75 X 250
Tape, General Purpose, Non Adhesive, Yellow, 4 mil (0.101 mm), 250 ft, 76.2 m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part NoTC76 0.75 X 250
Newark Part No.99Y5418
Product RangeTC76 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoTC76 0.75 X 250
Newark Part No.99Y5418
Product RangeTC76 Series
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialPVC (Polyvinyl Chloride)
Adhesive TypeNon Adhesive
Tape Length - Metric76.2m
Tape Length - Imperial250ft
Tape ColourYellow
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial250ft
Roll Length - Metric76.2m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeTC76 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Adhesive Type
Non Adhesive
Tape Length - Imperial
250ft
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
76.2m
Tape Width - Metric
19.05mm
SVHC
No SVHC (23-Jan-2024)
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Metric
76.2m
Tape Colour
Yellow
Roll Length - Imperial
250ft
Tape Width - Imperial
0.75"
Product Range
TC76 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate