Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No122168Copy
Newark Part No.99Y2636
Product Range3001-302CL Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No122168Copy
Newark Part No.99Y2636
Product Range3001-302CL Series
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialPE (Polyethylene) Film
Adhesive TypeWater Based Acrylic Adhesive
Tape ApplicationSurface Protection
Tape Length - Metric304.8m
Tape Length - Imperial1000ft
Tape ColourTransparent
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial1000ft
Roll Length - Metric304.8m
Tape Width - Imperial6"
Tape Width - Metric152.4mm
Product Range3001-302CL Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
3001-302CL is low tack masking tape use for in surface protection. This product consists of a low-density Polyethylene backing, coated with a custom formulated water based acrylic adhesive with a soft release.
- Size: 6" x 1000ft - 1 roll
- Tape Roll
- Color: clear
- Material: Clear Protective Film
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Adhesive Type
Water Based Acrylic Adhesive
Tape Length - Metric
304.8m
Tape Colour
Transparent
Roll Length - Imperial
1000ft
Tape Width - Imperial
6"
Product Range
3001-302CL Series
Tape Backing Material
PE (Polyethylene) Film
Tape Application
Surface Protection
Tape Length - Imperial
1000ft
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
304.8m
Tape Width - Metric
152.4mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
