Print Page
TC3001-12 X 1000FT
Tape, Water Based Acrylic Adhesive, Surface Protection, Transparent, 3 mil (0.075 mm), 1000 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part NoTC3001-12 X 1000FTCopy
Newark Part No.99Y2634
Product Range3001-302CL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $191.400 |
| 5+ | $187.440 |
| 10+ | $183.480 |
| 20+ | $179.520 |
| 50+ | $175.560 |
| 100+ | $171.600 |
Price for:Each
Minimum: 1
Multiple: 1
$191.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoTC3001-12 X 1000FTCopy
Newark Part No.99Y2634
Product Range3001-302CL Series
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialPE (Polyethylene) Film
Adhesive TypeWater Based Acrylic Adhesive
Tape ApplicationSurface Protection
Tape Length - Metric304.8m
Tape Length - Imperial1000ft
Tape ColourTransparent
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial1000ft
Roll Length - Metric304.8m
Tape Width - Imperial12"
Tape Width - Metric304.8mm
Product Range3001-302CL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
3001-302CL is low tack masking tape use for in surface protection. This product consists of a low-density Polyethylene backing, coated with a custom formulated water based acrylic adhesive with a soft release.
- Size: 12" x 1000ft - 1 roll
- Tape Roll
- Color: clear
- Material: Clear Protective Film
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Adhesive Type
Water Based Acrylic Adhesive
Tape Length - Metric
304.8m
Tape Colour
Transparent
Roll Length - Imperial
1000ft
Tape Width - Imperial
12"
Product Range
3001-302CL Series
Tape Backing Material
PE (Polyethylene) Film
Tape Application
Surface Protection
Tape Length - Imperial
1000ft
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
304.8m
Tape Width - Metric
304.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate