Print Page
DC-KHN966-1/4 X 5YDS
Tape, 1 mil (0.025 mm), 5 yard, 4.6 m, 0.25 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part NoDC-KHN966-1/4 X 5YDSCopy
Newark Part No.99Y5368
Product RangeKHN-1-DS966 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 20+ | $8.730 |
| 50+ | $8.060 |
| 100+ | $7.610 |
| 200+ | $7.170 |
| 500+ | $6.720 |
Price for:Each
Minimum: 28
Multiple: 1
$244.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part NoDC-KHN966-1/4 X 5YDSCopy
Newark Part No.99Y5368
Product RangeKHN-1-DS966 Series
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialPolyimide Film
Tape Length - Metric4.6m
Tape Length - Imperial5yard
Total Tape Thickness1 mil (0.025 mm)
Tape Colour-
Roll Length - Imperial5yard
Roll Length - Metric4.6m
Tape Width - Imperial0.25"
Tape Width - Metric6.35mm
Product RangeKHN-1-DS966 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
HN Film can be metallized, punched, or formed. It is the recommended choice for applications that require polyimide film with an excellent balance of properties over a wide range of temperatures.
- Size: 0.25" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Amber
- Material: Dupont Kapton Film with 966 adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Tape Length - Metric
4.6m
Total Tape Thickness
1 mil (0.025 mm)
Roll Length - Imperial
5yard
Tape Width - Imperial
0.25"
Product Range
KHN-1-DS966 Series
Tape Backing Material
Polyimide Film
Tape Length - Imperial
5yard
Tape Colour
-
Roll Length - Metric
4.6m
Tape Width - Metric
6.35mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate