Print Page
6-36-134-5
Tape, Protection, Silicone Adhesive, 5 mil (0.127 mm), 36 yard, 33 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No6-36-134-5Copy
Newark Part No.99Y6952
Product Range134-5 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $393.100 |
| 5+ | $380.000 |
| 10+ | $366.890 |
| 20+ | $353.790 |
| 50+ | $340.690 |
Price for:Each
Minimum: 1
Multiple: 1
$393.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No6-36-134-5Copy
Newark Part No.99Y6952
Product Range134-5 Series
Technical Datasheet
Tape TypeProtection
Tape Backing MaterialFibreglass, PTFE (Polytetrafluoroethylene)
Adhesive TypeSilicone Adhesive
Tape Length - Metric33m
Tape Length - Imperial36yard
Tape Colour-
Total Tape Thickness5 mil (0.127 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial6"
Tape Width - Metric152.4mm
Product Range134-5 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TapeCase abrasion resistant fiberglass tape coated with PTFE 134-5, is a 5 mil pressure sensitive tape produced from PTFE impregnated glass fabric that is coated with a high temperature silicone adhesive. The PTFE provides a smooth anti-stick surface while the glass fabric provides strength and dimensional stability. This tape is primarily used in mechanical applications such as heat sealing bars, conveyor belt coverings, and gaskets/seals.
- Size: 6" x 36yd - 1 roll
- Tape Roll
- Color: Tan
- Thickness (inches): 0.007
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Protection
Adhesive Type
Silicone Adhesive
Tape Length - Imperial
36yard
Total Tape Thickness
5 mil (0.127 mm)
Roll Length - Metric
33m
Tape Width - Metric
152.4mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
Fibreglass, PTFE (Polytetrafluoroethylene)
Tape Length - Metric
33m
Tape Colour
-
Roll Length - Imperial
36yard
Tape Width - Imperial
6"
Product Range
134-5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate