Print Page
4-5-SG05-03
Tape, Silicone Adhesive, Brown, 4.7 mil (0.12 mm), 5 yard, 4.75 m, 4 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No4-5-SG05-03Copy
Newark Part No.99Y6539
Product RangeSG05-03 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2+ | $94.850 |
| 5+ | $91.790 |
| 10+ | $88.730 |
| 20+ | $85.670 |
| 50+ | $82.610 |
| 100+ | $79.550 |
Price for:Each
Minimum: 2
Multiple: 2
$189.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No4-5-SG05-03Copy
Newark Part No.99Y6539
Product RangeSG05-03 Series
Technical Datasheet
Tape TypePackaging
Adhesive TypeSilicone Adhesive
Tape Backing MaterialFibreglass, PTFE (Polytetrafluoroethylene)
Tape Length - Metric4.75m
Total Tape Thickness4.7 mil (0.12 mm)
Tape Length - Imperial5yard
Tape ColourBrown
Roll Length - Imperial5yard
Roll Length - Metric4.75m
Tape Width - Imperial4"
Tape Width - Metric101.6mm
Product RangeSG05-03 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SG05-03 is a fiberglass fabric impregnated with PTFE (polytetraflouroethylene) dispersion and coated with high-temperature, pressure-sensitive silicone adhesive
- Size: 4" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Brown
- Material: PTFE-Coated Fiberglass Fabric
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Packaging
Tape Backing Material
Fibreglass, PTFE (Polytetrafluoroethylene)
Total Tape Thickness
4.7 mil (0.12 mm)
Tape Colour
Brown
Roll Length - Metric
4.75m
Tape Width - Metric
101.6mm
SVHC
No SVHC (25-Jun-2025)
Adhesive Type
Silicone Adhesive
Tape Length - Metric
4.75m
Tape Length - Imperial
5yard
Roll Length - Imperial
5yard
Tape Width - Imperial
4"
Product Range
SG05-03 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate