Print Page
3/4-5-134-5
Tape, Protection, Silicone Adhesive, 5 mil (0.127 mm), 5 yard, 4.6 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No3/4-5-134-5Copy
Newark Part No.99Y6216
Product Range134-5 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 15+ | $16.790 |
| 25+ | $15.810 |
| 50+ | $14.660 |
| 100+ | $13.560 |
| 250+ | $12.360 |
Price for:Each
Minimum: 15
Multiple: 15
$251.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No3/4-5-134-5Copy
Newark Part No.99Y6216
Product Range134-5 Series
Technical Datasheet
Tape TypeProtection
Tape Backing MaterialFibreglass, PTFE (Polytetrafluoroethylene)
Adhesive TypeSilicone Adhesive
Tape Length - Metric4.6m
Tape Length - Imperial5yard
Tape Colour-
Total Tape Thickness5 mil (0.127 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.6m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range134-5 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TapeCase abrasion resistant fiberglass tape coated with PTFE 134-5, is a 5 mil pressure sensitive tape produced from PTFE impregnated glass fabric that is coated with a high temperature silicone adhesive. The PTFE provides a smooth anti-stick surface while the glass fabric provides strength and dimensional stability. This tape is primarily used in mechanical applications such as heat sealing bars, conveyor belt coverings, and gaskets/seals.
- Size: 0.75" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Tan
- Thickness (inches): 0.007
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Protection
Adhesive Type
Silicone Adhesive
Tape Length - Imperial
5yard
Total Tape Thickness
5 mil (0.127 mm)
Roll Length - Metric
4.6m
Tape Width - Metric
19.05mm
SVHC
No SVHC (25-Jun-2025)
Tape Backing Material
Fibreglass, PTFE (Polytetrafluoroethylene)
Tape Length - Metric
4.6m
Tape Colour
-
Roll Length - Imperial
5yard
Tape Width - Imperial
0.75"
Product Range
134-5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate