Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $93.500 |
| 5+ | $90.480 |
| 10+ | $87.460 |
| 20+ | $84.450 |
| 50+ | $81.430 |
| 100+ | $78.420 |
Price for:Each
Minimum: 2
Multiple: 1
$187.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No2B12-5Copy
Newark Part No.99Y6042
Product Range2B Series
Technical Datasheet
Tape TypeMasking
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPolyimide Film
Tape Length - Metric4.6m
Tape Length - Imperial5yard
Total Tape Thickness3 mil (0.075 mm)
Tape ColourAmber
Roll Length - Imperial5yard
Roll Length - Metric4.6m
Tape Width - Imperial6"
Tape Width - Metric152.4mm
Product Range2B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
2 mils polyimide film with silicone adhesive for high temperature, high performance masking applications.
- Size: 6" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Amber
- Thickness (inches): 0.0035
- Material: Polyester backing with Silicone/Rubber blend Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Masking
Tape Backing Material
Polyimide Film
Tape Length - Imperial
5yard
Tape Colour
Amber
Roll Length - Metric
4.6m
Tape Width - Metric
152.4mm
SVHC
No SVHC (25-Jun-2025)
Adhesive Type
Silicone Adhesive
Tape Length - Metric
4.6m
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Imperial
5yard
Tape Width - Imperial
6"
Product Range
2B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
