Print Page
2-36-CTAPE
Tape, Pressuresensitive High Temperature Silicone, Fluorinated Ethylene Propylene, Transparent
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAPE CASE
Manufacturer Part No2-36-CTAPE
Newark Part No.99Y5923
Product RangeCTAPE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $320.350 |
| 5+ | $309.670 |
| 10+ | $298.990 |
| 20+ | $288.320 |
| 50+ | $277.640 |
Price for:Each
Minimum: 1
Multiple: 1
$320.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No2-36-CTAPE
Newark Part No.99Y5923
Product RangeCTAPE Series
Technical Datasheet
Tape TypeInsulating
Adhesive TypePressuresensitive High Temperature Silicone
Tape Backing MaterialFluorinated Ethylene Propylene
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourTransparent
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product RangeCTAPE Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TapeCase Clear FEP film Tape C, is a clear 3.5 mil industrial grade film tape used as for coil and transformer insulation. The product’s clear backing allows for see through identification on the wire harness. The design and construction of this tape also allows for high temperature resistance, conformability, chemical inertness, and weather resistance.
- Size: 2" x 36yd - 1 roll
- Tape Roll
- Color: clear
- Material: Film-FEP
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Insulating
Tape Backing Material
Fluorinated Ethylene Propylene
Tape Length - Imperial
36yard
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
33m
Tape Width - Metric
50.8mm
SVHC
No SVHC (25-Jun-2025)
Adhesive Type
Pressuresensitive High Temperature Silicone
Tape Length - Metric
32.92m
Tape Colour
Transparent
Roll Length - Imperial
36yard
Tape Width - Imperial
2"
Product Range
CTAPE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate