Print Page
1-5-GCA
Tape, High Temperature Silicone Adhesive, Aluminum, Non-Conductive, 6.8 mil (0.17 mm), 5 yard
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAPE CASE
Manufacturer Part No1-5-GCA
Newark Part No.99Y5527
Product RangeGCA Series
Your Part Number
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerTAPE CASE
Manufacturer Part No1-5-GCA
Newark Part No.99Y5527
Product RangeGCA Series
Technical Datasheet
Tape Backing MaterialAluminium Foil
Adhesive TypeHigh Temperature Silicone Adhesive
Tape TypeAluminum
Tape Length - Metric4.6m
Tape Length - Imperial5yard
ConductivityNon-Conductive
Tape ColourSilver
Total Tape Thickness6.8 mil (0.17 mm)
Roll Length - Imperial5yard
Roll Length - Metric4.6m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product RangeGCA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TC955 is a high performance heat reflective aluminum backed glass cloth, single coated with a high temperature silicone adhesive.
- Size: 1" x 5yd - 1 roll
- Short Length Tape Roll
- Color: Silver
- Thickness (inches): 0.0068
- Material: Aluminum
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
Aluminium Foil
Tape Type
Aluminum
Tape Length - Imperial
5yard
Tape Colour
Silver
Roll Length - Imperial
5yard
Tape Width - Imperial
1"
Product Range
GCA Series
Adhesive Type
High Temperature Silicone Adhesive
Tape Length - Metric
4.6m
Conductivity
Non-Conductive
Total Tape Thickness
6.8 mil (0.17 mm)
Roll Length - Metric
4.6m
Tape Width - Metric
25.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate