Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | WPC.25B.35Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 72AC6924 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.720 |
| 5+ | $22.510 |
| 10+ | $21.290 |
| 25+ | $20.450 |
| 50+ | $19.870 |
| 100+ | $19.290 |
| 250+ | $18.900 |
Price for:Each
Minimum: 1
Multiple: 1
$23.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | WPC.25B.35Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 72AC6924 |
| Technical Datasheet | |
| Antenna Type | Patch |
| Frequency Min | 2.4GHz |
| Frequency Max | 2.5GHz |
| Antenna Mounting | PCB |
| Gain | 3.5dBi |
| VSWR | 2 |
| Input Power | - |
| Input Impedance | 50ohm |
| Antenna Polarization | Linear |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Antenna Type | Patch |
|---|---|
| Frequency Max | 2.5GHz |
| Gain | 3.5dBi |
| Input Power | - |
| Antenna Polarization | Linear |
| SVHC | To Be Advised |
| Frequency Min | 2.4GHz |
|---|---|
| Antenna Mounting | PCB |
| VSWR | 2 |
| Input Impedance | 50ohm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
