Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoWCM.01.0111
Newark Part No.62AK6036
Your Part Number
Technical Datasheet
117 In Stock
Need more?
21 Delivery in 1-3 Business Days(US stock)
96 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.290 |
| 10+ | $11.690 |
| 25+ | $11.680 |
| 50+ | $11.660 |
| 100+ | $11.010 |
| 300+ | $10.680 |
| 500+ | $10.560 |
Price for:Each
Minimum: 1
Multiple: 1
$14.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoWCM.01.0111
Newark Part No.62AK6036
Technical Datasheet
Antenna TypeWiFi / Bluetooth
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingSMA Connector
Gain2dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / Bluetooth
Frequency Max
2.5GHz
Gain
2dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate