Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 10+ | $3.080 |
| 25+ | $2.900 |
| 50+ | $2.870 |
| 100+ | $2.830 |
| 250+ | $2.470 |
| 500+ | $2.110 |
| 1500+ | $2.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTM1188NL
Newark Part No.62AK1932
Technical Datasheet
Compatible With10/100 Base-T
No. of Ports1 Port
Turns Ratio1CT:1CT
Inductance350µH
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Compatible With
10/100 Base-T
Turns Ratio
1CT:1CT
Isolation Voltage
1.5kVrms
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
1 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
