Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.490 |
| 5+ | $55.040 |
| 10+ | $47.590 |
| 25+ | $47.590 |
| 50+ | $47.580 |
Price for:Each
Minimum: 1
Multiple: 1
$62.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTL.10.1HH11Copy
Newark Part No.72AC6714
Product RangeShockwave
Technical Datasheet
Antenna TypeDome
Frequency Min2.4GHz
Frequency Max2.7GHz
Antenna MountingTAD / NMO
Gain3.5dBi
VSWR-
Input Power5W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeShockwave
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dome
Frequency Max
2.7GHz
Gain
3.5dBi
Input Power
5W
Antenna Polarization
Vertical
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
TAD / NMO
VSWR
-
Input Impedance
50ohm
Product Range
Shockwave
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

