Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTI.93.A111Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AM8322
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.550 |
| 10+ | $7.680 |
| 25+ | $7.220 |
| 50+ | $7.020 |
| 100+ | $6.810 |
| 250+ | $6.610 |
| 500+ | $6.430 |
Price for:Each
Minimum: 1
Multiple: 1
$9.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTI.93.A111Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AM8322
Technical Datasheet
Antenna TypeISM / LoRA
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingSMA Connector
Gain-1.73dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
ISM / LoRA
Frequency Max
928MHz
Gain
-1.73dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (23-Jan-2024)
Frequency Min
902MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
