Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTI.18.3113Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.72AC6712
Your Part Number
142 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.060 |
| 10+ | $12.060 |
| 25+ | $11.640 |
| 50+ | $11.220 |
| 100+ | $11.200 |
| 250+ | $10.980 |
| 500+ | $10.750 |
Price for:Each
Minimum: 1
Multiple: 1
$14.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTI.18.3113Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.72AC6712
Technical Datasheet
Antenna TypeWhip
Frequency Min868MHz
Frequency Max870MHz
Antenna MountingSMA Connector
Gain3.2dBi
VSWR1.9
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
870MHz
Gain
3.2dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
868MHz
Antenna Mounting
SMA Connector
VSWR
1.9
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991.g
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
