Print Page
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.740 |
| 10+ | $7.010 |
| 25+ | $6.880 |
| 50+ | $6.750 |
| 100+ | $6.620 |
| 300+ | $6.410 |
| 500+ | $6.330 |
Price for:Each
Minimum: 1
Multiple: 1
$8.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTI.10.0111
Newark Part No.72AC6709
Product RangeTI.10
Technical Datasheet
Antenna TypeWhip
Frequency Min433.05MHz
Frequency Max434.79MHz
Antenna MountingSMA Connector
Gain0dBi
VSWR1.5
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeTI.10
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
434.79MHz
Gain
0dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
433.05MHz
Antenna Mounting
SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
TI.10
Technical Docs (1)
Alternatives for TI.10.0111
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate