Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoTI.08.C.0112
Newark Part No.72AC6707
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.08 |
| 10+ | $7.29 |
| 25+ | $7.16 |
| 50+ | $7.02 |
| 100+ | $6.89 |
Price for:Each
Minimum: 1
Multiple: 1
$9.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
Whip
Frequency Max
883MHz
Gain
-
Input Power
-
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
853MHz
Antenna Mounting
SMA Connector
VSWR
2.3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate