Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTG.66.A113WCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AM8302
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.670 |
| 5+ | $23.040 |
| 10+ | $21.410 |
| 25+ | $21.050 |
| 50+ | $20.690 |
| 100+ | $18.060 |
| 250+ | $17.340 |
Price for:Each
Minimum: 1
Multiple: 1
$24.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTG.66.A113WCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.03AM8302
Technical Datasheet
Antenna Type5G / 4G / 3G / NB-IoT / Cat-M / WiFi / LTE
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingR/A SMA Connector
Gain2.7dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
5G / 4G / 3G / NB-IoT / Cat-M / WiFi / LTE
Frequency Max
5.925GHz
Gain
2.7dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
No SVHC (23-Jan-2024)
Frequency Min
5.15GHz
Antenna Mounting
R/A SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
