Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTG.59.0113
Newark Part No.29AK8481
Product RangeTG.59 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.470 |
| 10+ | $14.400 |
| 25+ | $14.200 |
| 50+ | $14.000 |
| 100+ | $13.800 |
| 300+ | $13.460 |
| 500+ | $13.260 |
Price for:Each
Minimum: 1
Multiple: 1
$16.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTG.59.0113
Newark Part No.29AK8481
Product RangeTG.59 Series
Technical Datasheet
Antenna TypeWhip
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingSMA Connector
Gain-2.61dB
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeTG.59 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
5.925GHz
Gain
-2.61dB
Input Power
2W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
TG.59 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
