Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoTG.30.8111Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72AC6702
Your Part Number
103 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.740 |
| 10+ | $12.690 |
| 25+ | $12.470 |
| 50+ | $12.250 |
| 100+ | $10.700 |
| 250+ | $10.570 |
| 500+ | $10.110 |
Price for:Each
Minimum: 1
Multiple: 1
$15.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTG.30.8111Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72AC6702
Technical Datasheet
Antenna TypeDipole
Frequency Min2.4GHz
Frequency Max2.7GHz
Antenna MountingSMA Connector
Gain4.2dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dipole
Frequency Max
2.7GHz
Gain
4.2dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Alternatives for TG.30.8111
1 Product Found
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
