Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.200 |
| 10+ | $7.260 |
| 25+ | $7.160 |
| 50+ | $7.150 |
| 100+ | $7.150 |
| 300+ | $7.100 |
| 500+ | $7.050 |
Price for:Each
Minimum: 1
Multiple: 1
$8.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTG.09.0113WCopy
Newark Part No.36AJ4551
Technical Datasheet
Antenna TypeCellular / 4G
Frequency Min704MHz
Frequency Max3.8GHz
Antenna MountingSMA Connector
Gain1.6dBi
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / 4G
Frequency Max
3.8GHz
Gain
1.6dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
704MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
