Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoTFM.110A
Newark Part No.72AK4406
Product RangeTFM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.880 |
| 10+ | $40.310 |
| 25+ | $39.070 |
| 50+ | $38.220 |
| 100+ | $37.370 |
| 300+ | $36.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$43.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoTFM.110A
Newark Part No.72AK4406
Product RangeTFM Series
Technical Datasheet
Antenna TypeGNSS / LNA
Frequency Min-
Frequency Max1.606GHz
Antenna MountingSMD
Gain25dBi
VSWR-
Input Power-
Input Impedance-
Antenna Polarization-
Product RangeTFM Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
GNSS / LNA
Frequency Max
1.606GHz
Gain
25dBi
Input Power
-
Antenna Polarization
-
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
SMD
VSWR
-
Input Impedance
-
Product Range
TFM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate