Print Page
Image is for illustrative purposes only. Please refer to product description.

799 In Stock
Need more?
346 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
453 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 10+ | $3.500 |
| 25+ | $3.050 |
| 50+ | $3.000 |
| 100+ | $2.950 |
| 250+ | $2.750 |
| 500+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoSMAMRA.P.DK.HTCopy
Newark Part No.29AK7715
Technical Datasheet
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174, RG316
Contact Material-
Contact Plating-
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
-
Frequency Max
18GHz
Product Range
-
Coaxial Termination
Crimp
Coaxial Cable Type
RG174, RG316
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
