Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $2.580 |
| 25+ | $2.370 |
| 50+ | $2.260 |
| 100+ | $2.130 |
| 250+ | $1.820 |
| 500+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoPCS.66.ACopy
Newark Part No.36AJ3950
Product RangeReach
Technical Datasheet
Antenna TypeCellular / 4G / 5G
Frequency Min617MHz
Frequency Max5.85GHz
Antenna MountingSMD
Gain3.5dBi
VSWR3
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeReach
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / 4G / 5G
Frequency Max
5.85GHz
Gain
3.5dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
617MHz
Antenna Mounting
SMD
VSWR
3
Input Impedance
50ohm
Product Range
Reach
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

