Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoPCB.114SMAFRA.YC
Newark Part No.29AK2963
Your Part Number
Technical Datasheet
1,062 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.730 |
| 10+ | $4.500 |
| 25+ | $4.250 |
| 50+ | $4.070 |
| 100+ | $3.910 |
| 250+ | $3.490 |
| 500+ | $3.410 |
Price for:Each
Minimum: 1
Multiple: 1
$4.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoPCB.114SMAFRA.YC
Newark Part No.29AK2963
Technical Datasheet
Connector Body StyleRight Angle Bulkhead Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact Material-
Contact Plating-
Frequency Max18GHz
Connector MountingPCB Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Body Style
Right Angle Bulkhead Jack
Impedance
50ohm
Contact Material
-
Frequency Max
18GHz
Product Range
-
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
PCB Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate