Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoPA.700.JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.36AJ3948
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.100 |
| 10+ | $8.030 |
| 25+ | $7.660 |
| 50+ | $7.410 |
| 100+ | $7.150 |
| 250+ | $7.010 |
| 500+ | $6.860 |
Price for:Each
Minimum: 1
Multiple: 1
$9.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoPA.700.JCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.36AJ3948
Technical Datasheet
Antenna TypeCellular / 4G
Frequency Min698MHz
Frequency Max2.7GHz
Antenna MountingSMD
Gain2.7dBi
VSWR3.5
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / 4G
Frequency Max
2.7GHz
Gain
2.7dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
698MHz
Antenna Mounting
SMD
VSWR
3.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
