Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoOMB.915.B08F21
Newark Part No.36AJ3946
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $270.950 |
| 5+ | $263.360 |
| 10+ | $255.770 |
| 25+ | $247.090 |
Price for:Each
Minimum: 1
Multiple: 1
$270.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
Collinear
Frequency Max
928MHz
Gain
8dBi
Input Power
50W
Antenna Polarization
Vertical
SVHC
To Be Advised
Frequency Min
902MHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate