Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $275.140 |
| 5+ | $269.620 |
| 10+ | $264.090 |
| 25+ | $257.510 |
Price for:Each
Minimum: 1
Multiple: 1
$275.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA9908.A.001Copy
Newark Part No.81AC5193
Product RangeGuardianX
Technical Datasheet
Antenna TypeCombo
Frequency Min2.49GHz
Frequency Max2.69GHz
Antenna MountingPole (Mast) or Wall
Gain5.63dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeGuardianX
SVHCTo Be Advised
Technical Specifications
Antenna Type
Combo
Frequency Max
2.69GHz
Gain
5.63dBi
Input Power
-
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
2.49GHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
-
Input Impedance
50ohm
Product Range
GuardianX
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

