Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoMA931.A.LBICGH.008
Newark Part No.36AJ9783
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $412.460 |
| 5+ | $412.440 |
| 10+ | $412.420 |
Price for:Each
Minimum: 1
Multiple: 1
$412.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA931.A.LBICGH.008
Newark Part No.36AJ9783
Technical Datasheet
Antenna TypeCombo
Frequency Min617MHz
Frequency Max5.925GHz
Antenna MountingAdhesive / Wall
Gain4.48dBi
VSWR3
Input Power50W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular, Linear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Combo
Frequency Max
5.925GHz
Gain
4.48dBi
Input Power
50W
Antenna Polarization
Right Hand Circular, Linear
SVHC
To Be Advised
Frequency Min
617MHz
Antenna Mounting
Adhesive / Wall
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate