Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $157.860 |
Price for:Each
Minimum: 1
Multiple: 1
$157.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA600.A.ABC.006Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72AC6126
Product RangeSpartan
Technical Datasheet
Antenna TypeCombo
Frequency Min5.4GHz
Frequency Max5.9GHz
Antenna MountingScrew
Gain2.8dBi
VSWR1.6
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeSpartan
SVHCTo Be Advised
Technical Specifications
Antenna Type
Combo
Frequency Max
5.9GHz
Gain
2.8dBi
Input Power
-
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
5.4GHz
Antenna Mounting
Screw
VSWR
1.6
Input Impedance
50ohm
Product Range
Spartan
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

