Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.350 |
| 5+ | $69.120 |
| 10+ | $57.890 |
| 25+ | $57.890 |
| 50+ | $57.880 |
Price for:Each
Minimum: 1
Multiple: 1
$80.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
Combo
Frequency Max
2.69GHz
Gain
-1.8dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
2.49GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
