Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoMA173.A.LBI.001
Newark Part No.27AK0763
Product RangeMonsoon MA173 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $276.640 |
| 5+ | $267.420 |
| 10+ | $258.530 |
| 25+ | $258.200 |
| 50+ | $258.190 |
Price for:Each
Minimum: 1
Multiple: 1
$276.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA173.A.LBI.001
Newark Part No.27AK0763
Product RangeMonsoon MA173 Series
Technical Datasheet
Antenna TypeMIMO
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingScrew
Gain-8.97dB
VSWR-
Input Power10W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeMonsoon MA173 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
MIMO
Frequency Max
5.925GHz
Gain
-8.97dB
Input Power
10W
Antenna Polarization
Vertical
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
Screw
VSWR
-
Input Impedance
50ohm
Product Range
Monsoon MA173 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate