Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $886.480 |
Price for:Each
Minimum: 1
Multiple: 1
$886.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA1509.IK.001
Newark Part No.66AH6518
Product RangeSynergy
Technical Datasheet
Antenna TypeCombo
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingRP SMA Connector
Gain5.43dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeSynergy
SVHCTo Be Advised
Technical Specifications
Antenna Type
Combo
Frequency Max
5.85GHz
Gain
5.43dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
RP SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Synergy
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

