Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoIP.1621.25.4.A.02
Newark Part No.36AJ9534
Your Part Number
Technical Datasheet
43 In Stock
Need more?
20 Delivery in 1-3 Business Days(US stock)
23 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.650 |
| 10+ | $10.410 |
| 25+ | $10.210 |
| 50+ | $10.000 |
| 100+ | $9.780 |
| 300+ | $9.160 |
| 500+ | $8.730 |
Price for:Each
Minimum: 1
Multiple: 1
$11.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
Patch
Frequency Max
1.626GHz
Gain
2dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.616GHz
Antenna Mounting
Adhesive
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate