Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoGW.51.5153Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.36AJ3680
Your Part Number
656 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.080 |
| 10+ | $5.450 |
| 25+ | $5.400 |
| 50+ | $5.350 |
| 100+ | $4.770 |
| 300+ | $4.730 |
| 500+ | $4.450 |
Price for:Each
Minimum: 1
Multiple: 1
$7.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoGW.51.5153Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.36AJ3680
Technical Datasheet
Antenna TypeDipole
Frequency Min4.9GHz
Frequency Max5.85GHz
Antenna MountingRP SMA Connector
Gain3.08dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dipole
Frequency Max
5.85GHz
Gain
3.08dBi
Input Power
1W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
RP SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Alternatives for GW.51.5153
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
