Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoGW.22.5151
Newark Part No.36AJ3675
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.210 |
| 10+ | $17.130 |
| 25+ | $16.930 |
| 50+ | $16.740 |
| 100+ | $16.540 |
| 300+ | $16.370 |
| 500+ | $15.810 |
Price for:Each
Minimum: 1
Multiple: 1
$19.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
Dipole
Frequency Max
2.5GHz
Gain
4.64dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
RP SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate