Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoGSA.8835.A.101111
Newark Part No.62AK5471
Product RangePhoenix II Series
Your Part Number
Technical Datasheet
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.960 |
| 10+ | $14.640 |
| 25+ | $14.560 |
| 50+ | $14.470 |
| 100+ | $13.810 |
| 300+ | $13.740 |
| 500+ | $13.670 |
Price for:Each
Minimum: 1
Multiple: 1
$15.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoGSA.8835.A.101111
Newark Part No.62AK5471
Product RangePhoenix II Series
Technical Datasheet
Antenna TypeCellular / 4G / 5G
Frequency Min600MHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain2.81dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangePhoenix II Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / 4G / 5G
Frequency Max
6GHz
Gain
2.81dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
600MHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
Phoenix II Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate