Print Page
Image is for illustrative purposes only. Please refer to product description.

15 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.670 |
| 10+ | $10.670 |
| 25+ | $10.190 |
| 50+ | $9.700 |
| 100+ | $9.400 |
| 300+ | $9.220 |
Price for:Each
Minimum: 1
Multiple: 1
$11.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Antenna Type
T-Bar
Frequency Max
2.69GHz
Gain
-7.12dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
2.49GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
