Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoGGBLA.125.A
Newark Part No.28AK9879
Your Part Number
Technical Datasheet
732 In Stock
Need more?
254 Delivery in 1-3 Business Days(US stock)
478 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.500 |
| 10+ | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$5.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
Loop
Frequency Max
1.602GHz
Gain
-1.7dB
Input Power
-
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
1.164GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate