Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $164.540 |
Price for:Each
Minimum: 1
Multiple: 1
$164.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoGA400.A.305111Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.66AH5841
Product RangeGuardianX
Technical Datasheet
Antenna TypeWhip
Frequency Min5.15GHz
Frequency Max5.925GHz
Antenna MountingAdhesive
Gain5.3dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeGuardianX
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
5.925GHz
Gain
5.3dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
GuardianX
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

