Print Page
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.470 |
| 10+ | $6.310 |
| 25+ | $6.170 |
| 50+ | $6.030 |
| 100+ | $6.020 |
Price for:Each
Minimum: 1
Multiple: 1
$7.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXP832.03.0458D
Newark Part No.36AJ3672
Product RangeFXP
Technical Datasheet
Antenna TypeDipole
Frequency Min2.4GHz
Frequency Max6GHz
Antenna MountingRP SMA Connector
Gain5.33dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeFXP
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dipole
Frequency Max
6GHz
Gain
5.33dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
RP SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
FXP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

